+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98182

Chain; chainsaw; carbon steel; 16"

Manufacturer: PROLINE

Manufacturer part number:
98182
TME Symbol:
PRE-98182

Specification

Manufacturer
PROLINE
Type of garden accessories
chain
Application
chainsaw
Material
carbon steel
Length - inch
16"
Gross weight279 g
EAN code5903755981820
See other products in this category: Garden Tools PROLINE,
*
98182
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 3 pcs - 6.48 USDGross price for quantities from 3 pcs - 6.48 USD
No. of pieces (Multiplicity: 1)