+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99415

Hose; 50m; PVC; 4 layers; 1/2"; Resistance to: UV rays; -10÷60°C

Manufacturer: PROLINE

Manufacturer part number:
99415
TME Symbol:
PRE-99415

Specification

Manufacturer
PROLINE
Type of garden tool
hose
Length
50m
Material
PVC
Version
4 layers
Size
1/2"
Resistance to
UV rays
Operating temperature
-10...60°C
Gross weight3.987 kg
EAN code5903755994158
See other products in this category: Garden Tools PROLINE,
*
99415
2 in TME stock
Net price for quantities from 1 rol - 23.28 USDGross price for quantities from 1 rol - 23.28 USD
Net price for quantities from 3 rol - 21.62 USDGross price for quantities from 3 rol - 21.62 USD
No. of rolls (Multiplicity: 1)