+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99615

Hose; 50m; PVC; 4 layers; 1/2"; PREMIUM

Manufacturer: PROLINE

Manufacturer part number:
99615
TME Symbol:
PRE-99615

Specification

Manufacturer
PROLINE
Type of garden tool
hose
Length
50m
Material
PVC
Version
4 layers
Size
1/2"
Manufacturer series
PREMIUM
Gross weight5.259 kg
EAN code5903755996152
See other products in this category: Garden Tools PROLINE,
See other products from this series.:
*
99615
1 in TME stock
Net price for quantities from 1 rol - 36.53 USDGross price for quantities from 1 rol - 36.53 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts