+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99642

Hose; 20m; PVC; 4 layers; 1"; PREMIUM

Manufacturer: PROLINE

Manufacturer part number:
99642
TME Symbol:
PRE-99642

Specification

Manufacturer
PROLINE
Type of garden tool
hose
Length
20m
Material
PVC
Version
4 layers
Size
1"
Manufacturer series
PREMIUM
Gross weight6.135 kg
EAN code5903755996428
See other products in this category: Garden Tools PROLINE,
See other products from this series.:
*
99642
0 in TME stock
Net price for quantities from 1 rol - 48.66 USDGross price for quantities from 1 rol - 48.66 USD
Net price for quantities from 3 rol - 45.18 USDGross price for quantities from 3 rol - 45.18 USD
No. of rolls (Multiplicity: 1)