+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31303

Blade; 61mm; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
31303
TME Symbol:
PRE-KNIFE01/B

Specification

Manufacturer
PROLINE
Type of tool accessories
blade
Width
61mm
Tool material
SK5 steel
Kind of package
box
Quantity in set/package
10pcs.
Related items
PRE-KNIFE01
Gross weight53 g
EAN code5903755313034
See other products in this category: Shears, Scissors, Knives PROLINE,
*
31303
39 in TME stock
Net price for quantities from 1 pcg - 1.88 USDGross price for quantities from 1 pcg - 1.88 USD
Net price for quantities from 3 pcg - 1.74 USDGross price for quantities from 3 pcg - 1.74 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcg