+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31005

Blade; 18mm; 10pcs.

Manufacturer: PROLINE

Manufacturer part number:
31005
TME Symbol:
PRE-KNIFE02/B

Specification

Manufacturer
PROLINE
Type of tool accessories
blade
Width
18mm
Tool material
SK5 steel
Kind of package
box
Quantity in set/package
10pcs.
Related items
PRE-KNIFE02
Gross weight75.7 g
EAN code5903755310057
See other products in this category: Shears, Scissors, Knives PROLINE,
*
31005
73 in TME stock
Net price for quantities from 1 pcg - 1.99 USDGross price for quantities from 1 pcg - 1.99 USD
Net price for quantities from 3 pcg - 1.85 USDGross price for quantities from 3 pcg - 1.85 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcgCardboard = 300 pcg