+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30090

Knife; Tool length: 196mm; Blade length: 80mm; Blade: about 45 HRC

Manufacturer: PROLINE

Manufacturer part number:
30090
TME Symbol:
PRE-KNIFE03

Specification

Manufacturer
PROLINE
Type of tool
knife
Tool length
196mm
Blade length
80mm
Blade material
stainless steel
Blade hardness
about 45 HRC
Resistance to
corrosion
Trade name
assembly knife
Oblique pliers/knives features
  • handle with mahogany finish
  • polished grip
Gross weight129.8 g
EAN code5903755300904

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives PROLINE,
*
30090
6 in TME stock
Net price for quantities from 1 pcs - 10.12 USDGross price for quantities from 1 pcs - 10.12 USD
Net price for quantities from 3 pcs - 9.40 USDGross price for quantities from 3 pcs - 9.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs