+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZR18196

Wrench: rattle; 1/4"; with switch; 145mm; Teeth: 24


Manufacturer: PROLINE

Manufacturer part number:
ZR18196
TME Symbol:
PRE-ZR18196

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
145mm
Number of teeth
24
Key features
two-component handle
Gross weight143.2 g
EAN code5903755198570
See other products in this category: Socket Wrenches PROLINE,
*
ZR18196
5 in TME stock
Net price for quantities from 1 pcs - 10.67 USDGross price for quantities from 1 pcs - 10.67 USD
Net price for quantities from 3 pcs - 10.28 USDGross price for quantities from 3 pcs - 10.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.