+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZR18396

Wrench: rattle; 3/8"; with switch; 200mm; Teeth: 24


Manufacturer: PROLINE

Manufacturer part number:
ZR18396
TME Symbol:
PRE-ZR18396

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
0.2m
Number of teeth
24
Key features
two-component handle
Gross weight318.5 g
EAN code5903755198587
See other products in this category: Socket Wrenches PROLINE,
*
ZR18396
2 in TME stock
Net price for quantities from 1 pcs - 11.80 USDGross price for quantities from 1 pcs - 11.80 USD
Net price for quantities from 3 pcs - 11.37 USDGross price for quantities from 3 pcs - 11.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs