+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZR18632

Socket: 6-angles; socket spanner; HEX 32mm; 1/2"; long; tag


Manufacturer: PROLINE

Manufacturer part number:
ZR18632
TME Symbol:
PRE-ZR18632

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 32mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Kind of package
tag
Gross weight420 g
EAN code5903755010933
See other products in this category: Socket Wrenches PROLINE,
*
ZR18632
0 in TME stock
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 3 pcs - 6.39 USDGross price for quantities from 3 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.