+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZR18696

Wrench: rattle; 1/2"; with switch; 250mm; Teeth: 24


Manufacturer: PROLINE

Manufacturer part number:
ZR18696
TME Symbol:
PRE-ZR18696

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
0.25m
Number of teeth
24
Key features
two-component handle
Gross weight567.5 g
EAN code5903755198594
See other products in this category: Socket Wrenches PROLINE,
*
ZR18696
5 in TME stock
Net price for quantities from 1 pcs - 14.34 USDGross price for quantities from 1 pcs - 14.34 USD
Net price for quantities from 3 pcs - 13.83 USDGross price for quantities from 3 pcs - 13.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.