+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRFAT18-5DO-V

Sensor: inductive; OUT: 2-wire NO; 5mm; 12÷24VDC; M18; 2m; IP67; 80Hz

Manufacturer: AUTONICS

Manufacturer part number:
PRFAT18-5DO-V
TME Symbol:
PRFAT18-5DO-V

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
2-wire NO
Range
5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
80Hz
Overall length
50mm
Plating material
PTFE
Supply voltage
  • 12...24V DC
Gross weight129.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRFAT18-5DO-V
0 in TME stock
Net price for quantities from 1 pcs - 94.41 USDGross price for quantities from 1 pcs - 94.41 USD
Net price for quantities from 5 pcs - 88.10 USDGross price for quantities from 5 pcs - 88.10 USD
Net price for quantities from 10 pcs - 81.82 USDGross price for quantities from 10 pcs - 81.82 USD
No. of pieces (Multiplicity: 1)