+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRFDAW08-2DP-V

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷30VDC; M8; IP66; 100mA

Manufacturer: AUTONICS

Manufacturer part number:
PRFDAW08-2DP-V
TME Symbol:
PRFDAW08-2DP-V

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M8
Connection
cables, round connector
IP rating
IP66
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
PTFE
Switching frequency max
150Hz
Overall length
53mm
Number of pins
4
Resistance to
spatter
Manufacturer series
PRFD
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
See other products from this series.:
*
PRFDAW08-2DP-V
0 in TME stock
Net price for quantities from 1 pcs - 102.40 USDGross price for quantities from 1 pcs - 102.40 USD
Net price for quantities from 5 pcs - 95.57 USDGross price for quantities from 5 pcs - 95.57 USD
Net price for quantities from 10 pcs - 88.75 USDGross price for quantities from 10 pcs - 88.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.