+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRFDCM30-12D-IL2

Sensor: inductive; OUT: PNP/NPN/push pull NO/NC; 12mm; 10÷30VDC

Manufacturer: AUTONICS

Manufacturer part number:
PRFDCM30-12D-IL2
TME Symbol:
PRFDCM30-12D-IL2

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP/NPN/push pull NO/NC
Range
12mm
Switch housing
M30
Connection
M12
IP rating
IP66
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
50Hz
Overall length
54mm
Number of pins
4
Manufacturer series
PRFD
Communictions protocol
IO-LINK
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
See other products from this series.:
*
PRFDCM30-12D-IL2
0 in TME stock
Net price for quantities from 1 pcs - 92.85 USDGross price for quantities from 1 pcs - 92.85 USD
Net price for quantities from 5 pcs - 86.67 USDGross price for quantities from 5 pcs - 86.67 USD
Net price for quantities from 10 pcs - 80.48 USDGross price for quantities from 10 pcs - 80.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.