+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRFDW08-2DN-V

Sensor: inductive; OUT: NPN / NO; 2mm; 10÷30VDC; M8; IP66; 100mA

Manufacturer: AUTONICS

Manufacturer part number:
PRFDW08-2DN-V
TME Symbol:
PRFDW08-2DN-V

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
NPN / NO
Range
2mm
Switch housing
M8
Connection
cables, round connector
IP rating
IP66
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
150Hz
Overall length
53mm
Number of pins
4
Manufacturer series
PRFD
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
See other products from this series.:
*
PRFDW08-2DN-V
0 in TME stock
Net price for quantities from 1 pcs - 78.54 USDGross price for quantities from 1 pcs - 78.54 USD
Net price for quantities from 5 pcs - 73.31 USDGross price for quantities from 5 pcs - 73.31 USD
Net price for quantities from 10 pcs - 68.07 USDGross price for quantities from 10 pcs - 68.07 USD
No. of pieces (Multiplicity: 1)