+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRFDWT12-3DO-IV

Sensor: inductive; OUT: 2-wire NO; 3mm; 12÷24VDC; M12; 0.3m; IP67

Manufacturer: AUTONICS

Manufacturer part number:
PRFDWT12-3DO-IV
TME Symbol:
PRFDWT12-3DO-IV

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
2-wire NO
Range
3mm
Switch housing
M12
Connection
cables, M12
Lead length
0.3m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
80Hz
Overall length
46mm
Plating material
PTFE
Number of pins
4
Supply voltage
  • 12...24V DC
Gross weight83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRFDWT12-3DO-IV
0 in TME stock
Net price for quantities from 1 pcs - 69.81 USDGross price for quantities from 1 pcs - 69.81 USD
Net price for quantities from 5 pcs - 65.15 USDGross price for quantities from 5 pcs - 65.15 USD
Net price for quantities from 10 pcs - 60.50 USDGross price for quantities from 10 pcs - 60.50 USD
No. of pieces (Multiplicity: 1)