+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRI-51/5A

Current monitoring relay; AC current; 24÷240VAC; 24VDC; PRI-51

Manufacturer: ELKO EP

Manufacturer part number:
PRI-51/5A
TME Symbol:
PRI-51/5A

Specification

Manufacturer
ELKO EP
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
PRI-51
Kind of output 1
SPDT
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.5...10s
IP rating
IP20
Body dimensions
17.6x90x64mm
Controlled parameter range
0.5...5A
Supply voltage
  • 24V DC
  • 24...240V AC
Power supply
  • external
Gross weight86.65 g
Certificates
EAN code8595188124928

WATCH VIDEO

See other products in this category: Monitoring Relays ELKO EP,
See other products from this series.:
*
PRI-51/5A
27 in TME stock
Net price for quantities from 1 pcs - 35.61 USDGross price for quantities from 1 pcs - 35.61 USD
Net price for quantities from 5 pcs - 33.25 USDGross price for quantities from 5 pcs - 33.25 USD
Net price for quantities from 10 pcs - 30.02 USDGross price for quantities from 10 pcs - 30.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs