+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRL30-10DP

Sensor: inductive; OUT: PNP / NO; 0÷10mm; 10÷30VDC; M30; 2m; IP67


Manufacturer: AUTONICS

Manufacturer part number:
PRL30-10DP
TME Symbol:
PRL30-10DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...10mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.2kHz
Overall length
80mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight253.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRL30-10DP
30 in TME stock
Net price for quantities from 1 pcs - 20.81 USDGross price for quantities from 1 pcs - 20.81 USD
Net price for quantities from 5 pcs - 19.58 USDGross price for quantities from 5 pcs - 19.58 USD
Net price for quantities from 10 pcs - 18.37 USDGross price for quantities from 10 pcs - 18.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.