+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRM-6-EUR

Tester: phase sequence; LCD; IP40; 170g; 16÷400Hz; 40÷700VAC


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
PRM-6-EUR
TME Symbol:
PRM-6-EUR

Specification

Manufacturer
BEHA-AMPROBE
Type of tester
phase sequence
Kind of display used
LCD
Measurement
motor's rotation direction, phase sequence
IP rating
IP40
Conform to the norm
CAT IV 600V EN 61010-1 EN 61557-1 EN 61557-7
Body dimensions
137x65x33mm
Operating temperature
0...40°C
Test
direction of field rotation, phase sequence
Weight without batteries
170g
Operating frequency
16...400Hz
Phase-to-phase voltage range for phase sequence indication
40...700V AC
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • built-in display
  • display of a missing or incorrectly connected external cable
  • identification of motor connections without voltage
  • non-contact engine speed indicator while the engine is running
Standard equipment
  • case
  • crocodile clip x1
  • test leads ( 3pcs.)
  • test probe x3
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight637.2 g

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations BEHA-AMPROBE,
*
PRM-6-EUR
0 in TME stock
Net price for quantities from 1 pcs - 174.46 USDGross price for quantities from 1 pcs - 174.46 USD
Net price for quantities from 3 pcs - 156.78 USDGross price for quantities from 3 pcs - 156.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.