+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23040

Wrench-set; 6-angles,socket bits,socket spanner; 56pcs.


Manufacturer: PROXXON

Manufacturer part number:
23040
TME Symbol:
PRN23040

Specification

Manufacturer
PROXXON
Type of tool
wrench - set
Kind of wrench
6-angles, socket bits, socket spanner
Material
Chrom-vanadium steel
Quantity in set/package
56pcs.
Kit contents
  • 1/2" Cardan joint
  • 1/4" Cardan joint
  • 2 cross tips: 1/4" PH1, PH2
  • 2 extensions for 1/2" 60mm, 250mm
  • 2 extensions for 1/4" 50mm, 100mm
  • 2 flat tips 1/4" in sizes: 4mm, 5,5mm
  • 2 reductions: 1/2"M x 3/8"F, 1/4"M x 1/2"F
  • 4 hexagonal bits 1/4" in sizes: HX3, 4, 5, 6mm
  • 4 Torx bits 1/4" in sizes: TT20, 25, 27, 30
  • 5 hexagonal bits: 1,25; 1,5; 2,0; 2,5; 3,0mm
  • 12 sockets 1/4" in sizes: 4-13mm
  • rattle 1/2"
  • rattle 1/4"
  • screwdriver handle
  • socekts 1/2" in sizes: 10-32mm x14
  • socket for spark plugs 16mm
  • socket for spark plugs 21mm
Gross weight5.6777 kg

WATCH VIDEO

See other products in this category: Wrenches Sets PROXXON,
*
23040
11 in TME stock
Net price for quantities from 1 set - 100.89 USDGross price for quantities from 1 set - 100.89 USD
Net price for quantities from 3 set - 93.68 USDGross price for quantities from 3 set - 93.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.