+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23100

Wrench-set; socket bits; 1/2",1/4"; 18pcs.


Manufacturer: PROXXON

Manufacturer part number:
23100
TME Symbol:
PRN23100

Specification

Manufacturer
PROXXON
Type of tool
wrench - set
Kind of wrench
socket bits
Socket size
HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 12mm, HEX 14mm
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
18pcs.
Spanner size
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
  • HEX 14mm
Tools features
  • socket 55mm x6
  • socket 100mm x6
Gross weight2.0603 kg
See other products in this category: Wrenches Sets PROXXON,
*
23100
1 in TME stock
Net price for quantities from 1 set - 66.97 USDGross price for quantities from 1 set - 66.97 USD
Net price for quantities from 3 set - 62.18 USDGross price for quantities from 3 set - 62.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.