+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23102

Wrench-set; Torx®; Chrom-vanadium steel; 1/2",1/4"; 23pcs.


Manufacturer: PROXXON

Manufacturer part number:
23102
TME Symbol:
PRN23102

Specification

Manufacturer
PROXXON
Type of tool
wrench - set
Kind of wrench
Torx®
Material
Chrom-vanadium steel
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
23pcs.
Kit contents
  • 3 bent spanners: TX6, TX8, TX10
  • TX 1/2" sockets
  • TX 1/4" sockets: TX8 - TX30 and E4 - E8
Gross weight1.4039 kg

WATCH VIDEO

See other products in this category: Wrenches Sets PROXXON,
*
23102
1 in TME stock
Net price for quantities from 1 set - 62.26 USDGross price for quantities from 1 set - 62.26 USD
Net price for quantities from 3 set - 57.82 USDGross price for quantities from 3 set - 57.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.