+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23290

Wrench-set; socket bits; 42pcs.


Manufacturer: PROXXON

Manufacturer part number:
23290
TME Symbol:
PRN23290

Specification

Manufacturer
PROXXON
Type of tool
wrench - set
Kind of wrench
socket bits
Quantity in set/package
42pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
  • HEX 14mm
  • TX8
  • TX10
  • TX15
  • TX20
  • TX25
  • TX27
  • TX30
  • TX40
  • TX45
  • TX50
  • TX55
  • TX60
Kit contents
  • 1,25; 1,5; 2,0; 3,0 mm size metric Allan
  • 4 extensions
  • Cardan joint: 2 pcs.
  • screwdriver handle
  • socket for spark plugs16 and 21mm
  • TORX external: E4, E5, E6, E8, E10, E12, E14, E18
Gross weight2.5301 kg

WATCH VIDEO

See other products in this category: Wrenches Sets PROXXON,
*
23290
1 in TME stock
Net price for quantities from 1 set - 105.91 USDGross price for quantities from 1 set - 105.91 USD
Net price for quantities from 3 set - 98.35 USDGross price for quantities from 3 set - 98.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.