+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23296

Wrench-set; socket bits,spline (12-angles); 1/2"; 18pcs.


Manufacturer: PROXXON

Manufacturer part number:
23296
TME Symbol:
PRN23296

Specification

Manufacturer
PROXXON
Type of tool
wrench - set
Kind of wrench
socket bits, spline (12-angles)
Bit size
XZN M5, XZN M6, XZN M8, XZN M9, XZN M10, XZN M12, XZN M14, XZN M18, XZN M19, XZN M21
Holder socket size - inch
1/2"
Quantity in set/package
18pcs.
Tools features
  • socket 55mm x6
  • socket 100mm x6
Gross weight2.3818 kg
See other products in this category: Wrenches Sets PROXXON,
*
23296
1 in TME stock
Net price for quantities from 1 set - 70.87 USDGross price for quantities from 1 set - 70.87 USD
Net price for quantities from 3 set - 65.81 USDGross price for quantities from 3 set - 65.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.