+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80792

Wire; 1x2x22AWG; wire; Cu; Insulation: PE; black; PROFIBUS,outdoor


Manufacturer: HELU

Manufacturer part number:
80792
TME Symbol:
PROFIBUS-L2-OUT

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.34mm
Core diameter
22AWG
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...70°C
Resistance to
most of acids, most of chemical compounds, to weather conditions, UV rays
CPR standard
no classification
Cable external diameter
8mm
Earth core
none
Related items
PFB-35-PG-S, PFB-35-S, PFB-90-PG-S, PFB-90-PG-S-D, PFB-90-S, PFB-90-S-D, PFB-AX-S
Kind of material
halogen free
Cable application
  • outdoor
  • PROFIBUS
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight63.25 g
Certificates
EAN code4060892314605

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
80792
45 in TME stock
Net price for quantities from 1 m - 2.66 USDGross price for quantities from 1 m - 2.66 USD
Net price for quantities from 10 m - 2.43 USDGross price for quantities from 10 m - 2.43 USD
Net price for quantities from 25 m - 2.15 USDGross price for quantities from 25 m - 2.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.