+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800649

Wire; 1x2x23AWG; stranded; Cu; Insulation: PVC; turquoise; none


Manufacturer: HELU

Manufacturer part number:
800649
TME Symbol:
PROFIBUS-L2-PVC

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x23AWG
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.65mm
Core diameter
23AWG
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
turquoise
Operating temperature
-40...60°C
Resistance to
torsion
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
8mm
Earth core
none
Related items
PFB-35-PG-S, PFB-35-S, PFB-90-PG-S, PFB-90-PG-S-D, PFB-90-S, PFB-90-S-D, PFB-AX-S
Kind of material
no flame propagation
Cable application
  • industrial applications
  • PROFIBUS
  • robotics
Gross weight70.195 g
Certificates
EAN code4060892314698

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
800649
0 in TME stock
Net price for quantities from 1 m - 7.63 USDGross price for quantities from 1 m - 7.63 USD
Net price for quantities from 10 m - 7.00 USDGross price for quantities from 10 m - 7.00 USD
Net price for quantities from 25 m - 5.97 USDGross price for quantities from 25 m - 5.97 USD
Net price for quantities from 50 m - 5.31 USDGross price for quantities from 50 m - 5.31 USD
Net price for quantities from 100 m - 4.65 USDGross price for quantities from 100 m - 4.65 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.