+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

802177

Wire; 1x2x22AWG; wire; Cu; PE; black; for direct burial,PROFIBUS


Manufacturer: HELU

Manufacturer part number:
802177
TME Symbol:
PROFIBUS-L2

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.64mm
Core diameter
22AWG
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...80°C
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
10.6mm
Earth core
none
Related items
PFB-35-PG-S, PFB-35-S, PFB-90-PG-S, PFB-90-PG-S-D, PFB-90-S, PFB-90-S-D, PFB-AX-S
Cable application
  • for direct burial
  • PROFIBUS
Gross weight144.605 g
Certificates
EAN code4060892314612
See other products in this category: Serial Bus Cables HELU,
*
802177
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 9.20 USDGross price for quantities from 1 m - 9.20 USD
Net price for quantities from 10 m - 8.40 USDGross price for quantities from 10 m - 8.40 USD
Net price for quantities from 25 m - 7.20 USDGross price for quantities from 25 m - 7.20 USD
Net price for quantities from 50 m - 6.40 USDGross price for quantities from 50 m - 6.40 USD
Net price for quantities from 100 m - 5.60 USDGross price for quantities from 100 m - 5.60 USD