+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST250030

ESD wristband and shoe tester; ESD


Manufacturer: STATICTEC

Manufacturer part number:
ST250030
TME Symbol:
PRT-ST250030

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
ESD wristband and shoe tester
Version
ESD
Connection
banana 4mm socket, press stud male 10mm
Features of antistatic elements
  • designed for measuring ESD wristbands, shoes and resistance between wristband, shoe and skin
  • low battery indicator
  • test result indicted by 3 LEDs
Power supply
  • battery 6F22 9V x1
Kit contents
  • case
  • detector
  • producer calibration certyficate
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight178.9 g
See other products in this category: ESD Inspection STATICTEC,
*
ST250030
8 in TME stock
Net price for quantities from 1 pcs - 129.57 USDGross price for quantities from 1 pcs - 129.57 USD
Net price for quantities from 5 pcs - 120.23 USDGross price for quantities from 5 pcs - 120.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.