+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST250050

ESD wristband and shoe tester; ESD; Work table area: 400x200mm


Manufacturer: STATICTEC

Manufacturer part number:
ST250050
TME Symbol:
PRT-ST250050

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
ESD wristband and shoe tester
Version
ESD
Work table area
400x200mm
Connection
banana 4mm socket, press stud male 10mm
Features of antistatic elements
  • designed for measuring ESD wristbands, shoes and resistance between wristband, shoe and skin
  • low battery indicator
  • selectable test range (wristband, shoe, wristband and shoe)
  • test result indicted by 3 LEDs
Power supply
  • battery 6F22 9V x1
Kit contents
  • detector
  • lead connecting tester with plate
  • metal plate (shoes test)
  • mounting plate
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight1.3881 kg
See other products in this category: ESD Inspection STATICTEC,
*
ST250050
22 in TME stock
Net price for quantities from 1 pcs - 244.23 USDGross price for quantities from 1 pcs - 244.23 USD
Net price for quantities from 5 pcs - 227.95 USDGross price for quantities from 5 pcs - 227.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.