+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC20120205

T-shirt; blue; cotton,conductive fibers; Size: XL; ESD,unisex

Manufacturer: STATICTEC

Manufacturer part number:
STC20120205
TME Symbol:
PRT-STC20120205

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
T-shirt
Colour
blue
Material
conductive fibers, cotton
Size
XL
Version
ESD, unisex
Conform to the norm
ANSI ESD S20:20. IEC 61340-5-1
Grammage
150g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Dimensions
Gross weight200 g
See other products in this category: Shirts STATICTEC,
*
STC20120205
0 in TME stock
Net price for quantities from 1 pcs - 23.80 USDGross price for quantities from 1 pcs - 23.80 USD
Net price for quantities from 3 pcs - 22.40 USDGross price for quantities from 3 pcs - 22.40 USD
Net price for quantities from 5 pcs - 21.00 USDGross price for quantities from 5 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)