+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC20130306

T-shirt; black; cotton,conductive fibers; Size: XXL; ESD,unisex


Manufacturer: STATICTEC

Manufacturer part number:
STC20130306
TME Symbol:
PRT-STC20130306

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
T-shirt
Colour
black
Material
conductive fibers, cotton
Size
XXL
Version
ESD, unisex
Conform to the norm
ANSI ESD S20:20. IEC 61340-5-1
Grammage
150g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Dimensions
Gross weight200 g
See other products in this category: Shirts STATICTEC,
*
STC20130306
0 in TME stock
Net price for quantities from 1 pcs - 23.73 USDGross price for quantities from 1 pcs - 23.73 USD
Net price for quantities from 3 pcs - 22.34 USDGross price for quantities from 3 pcs - 22.34 USD
Net price for quantities from 5 pcs - 20.94 USDGross price for quantities from 5 pcs - 20.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.