+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC30120206

Polo shirt; blue; cotton,polyester,conductive fibers; Size: XXL


Manufacturer: STATICTEC

Manufacturer part number:
STC30120206
TME Symbol:
PRT-STC30120206

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
polo shirt
Colour
blue
Material
conductive fibers, cotton, polyester
Size
XXL
Version
ESD, unisex
Conform to the norm
ANSI ESD S20:20. IEC 61340-5-1
Grammage
180g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Dimensions
Gross weight300 g
See other products in this category: Shirts STATICTEC,
*
STC30120206
0 in TME stock
Net price for quantities from 1 pcs - 26.93 USDGross price for quantities from 1 pcs - 26.93 USD
Net price for quantities from 3 pcs - 25.34 USDGross price for quantities from 3 pcs - 25.34 USD
Net price for quantities from 5 pcs - 23.76 USDGross price for quantities from 5 pcs - 23.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.