+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STC4104

Polo shirt with long sleeves; grey; Size: L; ESD; 140g/m2


Manufacturer: STATICTEC

Manufacturer part number:
STC4104
TME Symbol:
PRT-STC4104

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
polo shirt with long sleeves
Colour
grey
Material
carbon fiber, cotton, polyester
Size
L
Version
ESD
Conform to the norm
EN 61340-5-1
Grammage
140g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Gross weight291.7 g
See other products in this category: Shirts STATICTEC,
*
STC4104
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 38.64 USDGross price for quantities from 1 pcs - 38.64 USD
Net price for quantities from 3 pcs - 36.35 USDGross price for quantities from 3 pcs - 36.35 USD
Net price for quantities from 5 pcs - 34.16 USDGross price for quantities from 5 pcs - 34.16 USD