+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STNBRP43

Rigid plastic horizontal dividers; ESD; L: 350mm; W: 250mm; black

Manufacturer: STATICTEC

Manufacturer part number:
STNBRP43
TME Symbol:
PRT-STNBRP43

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
rigid plastic horizontal dividers
Version
ESD
Length
0.35m
Width
250mm
Thickness
3mm
Material
electrically conductive material
Colour
black
Gross weight52.5 g
See other products in this category: ESD Boxes, Lockers STATICTEC,
*
STNBRP43
0 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 5 pcs - 3.38 USDGross price for quantities from 5 pcs - 3.38 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.