+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STNBRP64

Rigid plastic horizontal dividers; ESD; L: 550mm; W: 350mm; black

Manufacturer: STATICTEC

Manufacturer part number:
STNBRP64
TME Symbol:
PRT-STNBRP64

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
rigid plastic horizontal dividers
Version
ESD
Length
0.55m
Width
350mm
Thickness
3mm
Material
electrically conductive material
Colour
black
Gross weight103.5 g
See other products in this category: ESD Boxes, Lockers STATICTEC,
*
STNBRP64
0 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 5 pcs - 5.18 USDGross price for quantities from 5 pcs - 5.18 USD
Net price for quantities from 10 pcs - 4.87 USDGross price for quantities from 10 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)