+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STNBSF43

Conductive foam; ESD; L: 345mm; W: 245mm; Thk: 10mm; black; <1MΩ

Manufacturer: STATICTEC

Manufacturer part number:
STNBSF43
TME Symbol:
PRT-STNBSF43

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
conductive foam
Version
ESD
Length
345mm
Width
245mm
Thickness
10mm
Conform to the norm
IEC 61340-5-1
Material
latex, polyurethane
Colour
black
Surface resistance
<1MΩ
Gross weight18.9 g
See other products in this category: ESD Foams STATICTEC,
*
STNBSF43
32 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 5 pcs - 5.57 USDGross price for quantities from 5 pcs - 5.57 USD
Net price for quantities from 10 pcs - 5.24 USDGross price for quantities from 10 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.