+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP1103

Container: cuvette; ESD; 159mm; 120mm; 233mm; black


Manufacturer: STATICTEC

Manufacturer part number:
STP1103
TME Symbol:
PRT-STP1103

Specification

Manufacturer
STATICTEC
Type of container
cuvette
Version
ESD
Width
159mm
Height
120mm
Length
233mm
Colour
black
Material
electrically conductive material
Conform to the norm
ANSI ESD S20:20-2007
Application of cases
for storage and transport of parts and components, for storage of small electronic and mechanical components, in production plants, in service shops, in shops, in warehouses, in workshops
Gross weight220.7 g
See other products in this category: ESD Boxes, Lockers STATICTEC,
*
STP1103
5 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 5 pcs - 7.33 USDGross price for quantities from 5 pcs - 7.33 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.