+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP1110

Container: modular drawer; ESD; 93mm; 46mm; 138mm; black

Manufacturer: STATICTEC

Manufacturer part number:
STP1110
TME Symbol:
PRT-STP1110

Specification

Manufacturer
STATICTEC
Type of container
modular drawer
Version
ESD
Width
93mm
Height
46mm
Length
138mm
Colour
black
Material
electrically conductive material
Application of cases
for storage and transport of parts and components, for storage of small electronic and mechanical components, in production plants, in service shops, in shops, in transport, in warehouses, in workshops
Gross weight188.4 g
See other products in this category: ESD Boxes, Lockers STATICTEC,
*
STP1110
0 in TME stock
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 5 pcs - 7.74 USDGross price for quantities from 5 pcs - 7.74 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.