+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP1120

Container: box; ESD; 45mm; black; Ø: 120mm; round


Manufacturer: STATICTEC

Manufacturer part number:
STP1120
TME Symbol:
PRT-STP1120

Specification

Manufacturer
STATICTEC
Type of container
box
Version
ESD
Height
45mm
Colour
black
Material
electrically conductive material
Application of cases
for storage and transport of parts and components, for storage of small electronic and mechanical components, in production plants, in service shops, in shops, in warehouses, in workshops
Diameter
120mm
Shape
round
Gross weight49 g
See other products in this category: ESD Boxes, Lockers STATICTEC,
*
STP1120
7 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.