+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW1320

Connection cable; ESD,coiled; black; 1MΩ; 1.8m


Manufacturer: STATICTEC

Manufacturer part number:
STW1320
TME Symbol:
PRT-STW1320

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
connection cable
Version
coiled, ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Colour
black
Resistance
1MΩ
Cable length
1.8m
Kind of cord termination
banana 4mm plug, crocodile clip, female press stud 10mm
Gross weight24.67 g
See other products in this category: ESD Accessories STATICTEC,
*
STW1320
60 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 3 pcs - 3.34 USDGross price for quantities from 3 pcs - 3.34 USD
Net price for quantities from 5 pcs - 3.15 USDGross price for quantities from 5 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.