+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW1330

Connection cable; ESD,coiled; black; 1MΩ; 1.8m


Manufacturer: STATICTEC

Manufacturer part number:
STW1330
TME Symbol:
PRT-STW1330

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
connection cable
Version
coiled, ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Colour
black
Resistance
1MΩ
Cable length
1.8m
Kind of cord termination
female press stud 10mm x2
Gross weight21.4 g
See other products in this category: ESD Accessories STATICTEC,
*
STW1330
238 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs