+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW1400

Ground cord; ESD,straight; black; 1MΩ; 1.8m

Manufacturer: STATICTEC

Manufacturer part number:
STW1400
TME Symbol:
PRT-STW1400

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
ground cord
Version
ESD, straight
Antistatic elements application
earthing ESD matts to ground
Colour
black
Resistance
1MΩ
Cable length
1.8m
Kind of cord termination
banana 4mm plug, crocodile clip, female press stud 10mm
Gross weight34.94 g
See other products in this category: ESD Accessories STATICTEC,
*
STW1400
47 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.57 USDGross price for quantities from 5 pcs - 4.57 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs