+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW1410

Ground cord; ESD,straight; black; 1MΩ; 1.8m


Manufacturer: STATICTEC

Manufacturer part number:
STW1410
TME Symbol:
PRT-STW1410

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
ground cord
Version
ESD, straight
Antistatic elements application
earthing ESD matts to ground
Colour
black
Resistance
1MΩ
Cable length
1.8m
Kind of cord termination
female press stud 10mm x2
Gross weight45.78 g
See other products in this category: ESD Accessories STATICTEC,
*
STW1410
7 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.27 USDGross price for quantities from 10 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.