+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW1560

Bin; ESD; 300mm; black,yellow


Manufacturer: STATICTEC

Manufacturer part number:
STW1560
TME Symbol:
PRT-STW1560

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
bin
Version
ESD
Length
0.3m
Antistatic elements application
container for self-adhesive, disposable ESD straps
Colour
black, yellow
Related items
PRT-STW1550
Caution!
  • The box is empty
Gross weight440.5 g
See other products in this category: Static Protection-Personal Others STATICTEC,
*
STW1560
0 in TME stock
Net price for quantities from 1 pcs - 46.36 USDGross price for quantities from 1 pcs - 46.36 USD
Net price for quantities from 3 pcs - 43.57 USDGross price for quantities from 3 pcs - 43.57 USD
Net price for quantities from 5 pcs - 40.89 USDGross price for quantities from 5 pcs - 40.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.