+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW2130

Earthing plug; ESD; 1MΩ; screw M5 with nut x2


Manufacturer: STATICTEC

Manufacturer part number:
STW2130
TME Symbol:
PRT-STW2130

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
earthing plug
Version
ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Resistance
1MΩ
Connection
screw M5 with nut x2
Connectors for the country
Europe
Caution!
  • Before connecting make sure that pin terminal in the mains socket is correctly earthed
Gross weight39.4 g
See other products in this category: ESD Accessories STATICTEC,
*
STW2130
50 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 5 pcs - 10.45 USDGross price for quantities from 5 pcs - 10.45 USD
Net price for quantities from 10 pcs - 9.84 USDGross price for quantities from 10 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.