+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW2220

Grounding of cable systems; ESD; 1MΩ; 2m

Manufacturer: STATICTEC

Manufacturer part number:
STW2220
TME Symbol:
PRT-STW2220

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
Grounding of cable systems
Version
ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Resistance
1MΩ
Cable length
2m
Connection
press stud male 10mm x3
Gross weight53.46 g
See other products in this category: ESD Accessories STATICTEC,
*
STW2220
40 in TME stock
Net price for quantities from 1 pcs - 16.81 USDGross price for quantities from 1 pcs - 16.81 USD
Net price for quantities from 5 pcs - 15.88 USDGross price for quantities from 5 pcs - 15.88 USD
Net price for quantities from 10 pcs - 14.95 USDGross price for quantities from 10 pcs - 14.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.