+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW6122

Brush; ESD; 30mm; Overall len: 140mm; polypropylene conductive

Manufacturer: STATICTEC

Manufacturer part number:
STW6122
TME Symbol:
PRT-STW6122

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
brush
Version
ESD
Brush width
30mm
Overall length
140mm
Features of antistatic elements
prevent from accumulation of electrostatic charges
Resistance to
most of alcohols, most of solvents
Conform to the norm
ANSI ESD S541 IEC 61340-5-1-ESD
Material
polypropylene conductive
Colour
black
Surface resistance
0.1...1MΩ
Gross weight12.21 g
See other products in this category: ESD Brushes STATICTEC,
*
STW6122
5 in TME stock
Net price for quantities from 1 pcs - 6.62 USDGross price for quantities from 1 pcs - 6.62 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
Net price for quantities from 10 pcs - 5.88 USDGross price for quantities from 10 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs