+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRW08-1.5DP

Sensor: inductive; OUT: PNP / NO; 0÷1.5mm; 10÷30VDC; M8; 0.3m; IP67


Manufacturer: AUTONICS

Manufacturer part number:
PRW08-1.5DP
TME Symbol:
PRW08-1.5DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...1.5mm
Switch housing
M8
Connection
cables, M12
Lead length
0.3m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1.5kHz
Overall length
30mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight44.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRW08-1.5DP
6 in TME stock
Net price for quantities from 1 pcs - 26.99 USDGross price for quantities from 1 pcs - 26.99 USD
Net price for quantities from 5 pcs - 25.40 USDGross price for quantities from 5 pcs - 25.40 USD
Net price for quantities from 10 pcs - 23.82 USDGross price for quantities from 10 pcs - 23.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs