+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRW18-8DP

Sensor: inductive; OUT: PNP / NO; 0÷8mm; M18

Manufacturer: AUTONICS

Manufacturer part number:
PRW18-8DP
TME Symbol:
PRW18-8DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M18
Gross weight58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRW18-8DP
2 in TME stock
Net price for quantities from 1 pcs - 21.98 USDGross price for quantities from 1 pcs - 21.98 USD
Net price for quantities from 5 pcs - 20.70 USDGross price for quantities from 5 pcs - 20.70 USD
Net price for quantities from 10 pcs - 19.40 USDGross price for quantities from 10 pcs - 19.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.