+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRZEW-POM-5

For Axiomet power supplies; Urated: 60VDC; Len: 1m; test leads x2


Manufacturer: AXIOMET

Manufacturer part number:
PRZEW-POM-5
TME Symbol:
PRZEW-POM-5

Specification

Manufacturer
AXIOMET
Type of test accessories
for Axiomet power supplies
Rated voltage
60V DC
Cable length
1m
Kit contents
test leads x2
Colour
red and black
Related items
AX-3003P, AX-3005DLS, AX-3005DS, AX-3005PQ, AX-3010DS
Test lead configuration
  • both sides
  • crocodile clip
Dimensions
Gross weight31.455 g
Certificates
See other products in this category: Test Leads - Sets AXIOMET,
*
PRZEW-POM-5
628 in TME stock
Net price for quantities from 1 set - 1.68 USDGross price for quantities from 1 set - 1.68 USD
Net price for quantities from 5 set - 1.41 USDGross price for quantities from 5 set - 1.41 USD
Net price for quantities from 20 set - 1.11 USDGross price for quantities from 20 set - 1.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 setCardboard = 200 set